| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222164 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222164 |
222164
| Heilind Number: | AMR222164 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222164 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Right Angle Crimp Plug, designed for seamless integration with RG-6 75 Ohm cables. Crafted with precision, this connector features a durable brass construction with a nickel finish, ensuring optimal performance in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees a secure and stable connection, while the 75 Ω impedance and 2 GHz operating frequency make it ideal for high-speed data transmission. RoHS compliant and meticulously engineered, this plug is a reliable solution for your RF coaxial connectivity needs.

