| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222167-10 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Bright Tin |
| Coupling Type: | Threaded |
| SKU: | AMR222167-10 |
222167-10
| Heilind Number: | AMR222167-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222167-10 |
| ECAD Model: |
Description:
RF Connector F-Type Straight Crimp Jack RG-179 DB RD-179 Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Straight Crimp Jack. Designed for optimal performance, this 75 Ohm connector is perfect for RG-179 and DB RD-179 cables. Featuring a durable brass body with a bright tin finish, it ensures reliable signal transmission. The bulkhead front mount design offers convenient installation, while the threaded coupling ensures a secure connection. RoHS compliant and crafted with precision, it's the ideal choice for professional RF applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

