| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222171 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222171 |
222171
| Heilind Number: | AMR222171 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222171 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF cables with our F-Type Straight Crimp Plug, designed for optimal performance with Belden 1695A 75 Ohm cables. Crafted with durable brass for reliable contact, this plug ensures seamless signal transmission in a wide temperature range from -40°C to 85°C. Its nickel finish not only enhances durability but also offers a professional look. With a maximum operating frequency of 2 GHz, this connector is perfect for high-speed data transmission. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component.

