222175

Heilind Number:AMR222175
Manufacturer:Amphenol RF
Manufacturer Number:222175
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Plug Belden 8213 Belden 8238 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222175
Connector Type:F-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222175

Detailed Description

Enhance your RF connectivity with our F-Type Straight Crimp Plug, designed for seamless integration with Belden 8213 and Belden 8238 cables. Crafted with precision, this 75 Ohm connector ensures optimal signal transmission in a range of applications. The brass construction and nickel finish guarantee durability and longevity, while the threaded coupling type provides secure mating. With a maximum operating frequency of 2 GHz and a wide temperature range from -40°C to 85°C, this connector meets the demands of high-performance systems. RoHS compliant and meticulously engineered, it's the perfect choice for professionals in need of reliable RF solutions.