| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222181 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Tin |
| Coupling Type: | Threaded |
| SKU: | AMR222181 |
222181
| Heilind Number: | AMR222181 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222181 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm connector. Crafted from durable brass with a tin finish, this threaded coupling connector ensures reliable performance. Its phosphor bronze contact material guarantees efficient signal transmission, while the straight orientation and 75 Ohm impedance cater to high-frequency applications, with a maximum operating frequency of 2 GHz. Ideal for PCB end launch termination, this connector is RoHS compliant, operating flawlessly in temperatures ranging from -40 to 85 °C. Upgrade your RF setup with this essential component.

