222184

Heilind Number:AMR222184
Manufacturer:Amphenol RF
Manufacturer Number:222184
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222184
Connector Type:F-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Threaded
SKU:AMR222184

Detailed Description

Enhance your RF connectivity with our F-Type Straight Crimp Plug, ideal for RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector features a durable brass body with tin finish, ensuring reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant and meticulously crafted for precision, it guarantees seamless integration in your RF systems. Upgrade to this threaded coupling connector for secure and efficient connections in various setups.