222195

Heilind Number:AMR222195
Manufacturer:Amphenol RF
Manufacturer Number:222195
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Plug Belden 8213 Belden 8238 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222195
Connector Type:F-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222195

Detailed Description

Enhance your RF connectivity with our F-Type Straight Crimp Plug, designed for seamless integration with Belden 8213 and 8238 cables. This 75 Ohm connector ensures optimal signal transmission, with a brass construction for durability and reliability. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a variety of environments. With a maximum operating frequency of 2 GHz, this plug is perfect for high-performance applications. Its nickel finish not only enhances aesthetics but also provides corrosion resistance. The threaded coupling type ensures a secure connection, making it ideal for professional installations. Upgrade your RF setup with this essential component.