| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222197 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222197 |
222197
| Heilind Number: | AMR222197 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222197 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our premium F-Type Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 75 Ohm cables. Crafted with durable brass and a nickel finish, this connector ensures reliable performance even in demanding environments, with an operating temperature range from -65°C to 165°C. Its straight orientation and threaded coupling type make installation a breeze, while RoHS compliance guarantees environmental responsibility. Experience smooth, high-frequency data transmission up to 2GHz with this essential component for RF coaxial systems.

