222202-10

Heilind Number:AMR222202-10
Manufacturer:Amphenol RF
Manufacturer Number:222202-10
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight PCB Jack End Launch Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222202-10
Connector Type:F-Type
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222202-10

Detailed Description

Elevate your RF connectivity with our F-Type Straight PCB Jack End Launch. Designed for seamless integration into your system, this connector boasts a 75 Ohm impedance and can handle frequencies up to 2 GHz. Crafted from durable brass with a nickel finish, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The threaded coupling and bulkhead front mount feature offer easy installation, making it ideal for various applications in the field of RF Coaxial connectivity. Trust in its beryllium copper contacts for secure transmission, whether in industrial or commercial settings. Upgrade your setup with this essential component.