| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222205 |
| Orientation: | Straight |
| Adapter Type: | F-Type to F-Type |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | F-Type |
| Adapter Side 2: | F-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR222205 |
222205
| Heilind Number: | AMR222205 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222205 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Jack to F-Type Plug Adapter. Designed for seamless 75 Ohm straight connections, this adapter boasts a durable brass construction with a sleek nickel finish for maximum performance and longevity. With a frequency range of up to 2 GHz, it ensures reliable signal transmission. Perfect for use in various applications, from home entertainment systems to professional networking setups. Upgrade your setup with this essential RF coaxial connector.

