222206

Heilind Number:AMR222206
Manufacturer:Amphenol RF
Manufacturer Number:222206
ECAD Model:
3D Model

Description:

F-Type Plug to F-Type Plug Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222206
Orientation:Straight
Adapter Type:F-Type to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:F-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR222206

Detailed Description

Easily connect two F-Type cables with our F-Type Plug to F-Type Plug Adapter. Designed for seamless compatibility, this straight bulkhead adapter ensures a reliable 75 Ohm connection. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. With a frequency capability of up to 2 GHz, it's ideal for high-speed data transmission. Perfect for use in a variety of RF coaxial setups, this adapter is a must-have for maintaining signal integrity in your connections. Stay connected with confidence using this essential component.