| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 225-102J-52S |
| Connector Type: | 2.2-5 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 20 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR225-102J-52S |
225-102J-52S
| Heilind Number: | AMR225-102J-52S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 225-102J-52S |
| ECAD Model: |
Description:
RF Connector 2.2-5 Panel Mount Jack 4-Hole Flange RG-405 0.086-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our high-performance RF Connector, featuring a 2.2-5 jack for seamless integration. This panel mount connector is designed for optimal signal transmission, with a 4-hole flange and RG-405 0.086-inch conformable cable termination ensuring secure and efficient connections. Crafted with precision, it boasts a rugged brass body with a durable white bronze finish. The beryllium copper contact material guarantees reliable conductivity, making it ideal for demanding applications. Operating flawlessly in temperatures ranging from -65°C to 165°C, this connector is a dependable choice for a wide range of industrial and commercial settings. With a straight orientation and threaded coupling type, installation is a breeze. Trust in our RF Connector to deliver exceptional performance, whether you're working with data, telecommunications, or broadcast systems. Elevate your connectivity experience with this essential component.

