225-105J-52S

Heilind Number:AMR225-105J-52S
Manufacturer:Amphenol RF
Manufacturer Number:225-105J-52S
ECAD Model:
3D Model

Description:

RF Connector 2.2-5 Straight Solder Jack RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 225-105J-52S
Connector Type:2.2-5
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:20 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR225-105J-52S

Detailed Description

Enhance your RF connectivity with our Straight Solder Jack RG-405 0.086-inch Conformable Connector. Featuring a 2.2-5 interface and a 50 Ohm impedance, this high-performance connector is designed for seamless cable termination via soldering. Crafted with durable Beryllium Copper contacts and a Brass body with a White Bronze finish, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 20 GHz, it's ideal for demanding RF applications. The threaded coupling mechanism guarantees secure mating, while the straight orientation offers versatile installation options. Elevate your RF setups with this essential connector.