| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 225-106P-52A |
| Connector Type: | 2.2-5 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 20 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR225-106P-52A |
225-106P-52A
| Heilind Number: | AMR225-106P-52A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 225-106P-52A |
| ECAD Model: |
Description:
RF Connector 2.2-5 Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Easily integrate RF connections with this 2.2-5 Right Angle Solder Plug, designed for RG-142 0.141-inch cables. Featuring a Times Tflex 402 interface and 50 Ohm impedance, it ensures reliable signal transmission in demanding environments. Crafted with beryllium copper contacts and a brass body with a durable white bronze finish, it offers high performance and longevity. Suitable for a wide frequency range up to 20 GHz and operating temperatures from -65°C to 165°C, this connector is ideal for various applications in the RF domain. Its threaded coupling mechanism guarantees secure mating, making it a dependable choice for professionals in the field. Elevate your connectivity solutions with this premium RF connector.

