| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 225-108J-52S |
| Connector Type: | 2.2-5 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 20 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR225-108J-52S |
225-108J-52S
| Heilind Number: | AMR225-108J-52S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 225-108J-52S |
| ECAD Model: |
Description:
RF Connector 2.2-5 Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our meticulously engineered Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead Connector. Crafted from high-quality brass with a durable White Bronze finish, this 2.2-5 connector ensures optimal performance in demanding environments. Featuring a threaded coupling type and a 50 Ohm impedance, it guarantees seamless signal transmission up to 20 GHz. With Beryllium Copper contacts and a wide operating temperature range from -65 °C to 165 °C, this connector is built for reliability. Perfect for critical applications, it meets RoHS compliance standards, reflecting our commitment to quality and sustainability. Upgrade your system with this essential component and experience superior RF connectivity.

