| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 225-109J-52S |
| Connector Type: | 2.2-5 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 20 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR225-109J-52S |
225-109J-52S
| Heilind Number: | AMR225-109J-52S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 225-109J-52S |
| ECAD Model: |
Description:
RF Connector 2.2-5 Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connection setup with our RF Connector, designed for precise performance. This Straight Solder Jack connector features a 2.2-5 interface, perfect for seamless integration with compatible devices. Crafted with a Brass body and a White Bronze finish, it ensures durability and reliable conductivity. With a 50 Ohm impedance and operating frequency of up to 20GHz, it guarantees optimal signal transmission. Ideal for RG-405 0.086-inch Conformable cables, this connector offers a secure and efficient connection. Its Bulkhead panel mount feature allows for easy installation. Whether in industrial or commercial applications, trust in this RF Connector for seamless connectivity.

