242100

Heilind Number:AMR242100
Manufacturer:Amphenol RF
Manufacturer Number:242100
ECAD Model:
3D Model

Description:

BNC Jack to N-Type Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242100
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242100

Detailed Description

Easily connect BNC and N-Type devices with our straight BNC Jack to N-Type Jack Adapter. Designed for seamless integration, this 50 Ohm impedance adapter features brass construction with a nickel finish for durability. With a maximum frequency of 4 GHz, it ensures reliable signal transmission in high-speed applications. Both sides of the adapter are equipped with female jacks, providing versatile connectivity options. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professional use in RF coaxial setups, this adapter is a must-have for seamless signal conversion.