| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242103 |
| Orientation: | Straight |
| Adapter Type: | BNC to SMA Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242103 |
242103
| Heilind Number: | AMR242103 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242103 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and SMA devices with our BNC Plug to SMA Jack Adapter. This straight adapter ensures a seamless 50 Ohm impedance match for optimal signal transmission. Crafted from durable brass with a gold finish, it offers both reliability and high performance. With a maximum frequency of 4 GHz, it is suitable for a variety of applications. RoHS compliant, it meets environmental standards. Perfect for professionals in need of reliable RF coaxial adapters, this versatile connector is a must-have in any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

