242104

Heilind Number:AMR242104
Manufacturer:Amphenol RF
Manufacturer Number:242104
ECAD Model:
3D Model

Description:

BNC Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242104
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242104

Detailed Description

Easily bridge the gap between BNC and SMA connectors with our Straight BNC Plug to SMA Plug Adapter. Designed for seamless integration, this 50 Ohm impedance adapter features a durable brass body with a nickel finish for reliable performance. With a maximum frequency of 4 GHz, it ensures efficient signal transmission. Both sides of the adapter are equipped with male plugs, making it compatible with a wide range of devices. Rest assured, it meets RoHS compliance standards, guaranteeing environmentally friendly production. Upgrade your connectivity with this essential RF coaxial adapter.