242105

Heilind Number:AMR242105
Manufacturer:Amphenol RF
Manufacturer Number:242105
ECAD Model:
3D Model

Description:

SMA Jack to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242105
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR242105

Detailed Description

Effortlessly bridge the gap between SMA and TNC connectors with our SMA Jack to TNC Plug Adapter. Engineered for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted from high-quality brass with a nickel finish, it ensures durability and reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed data applications. Whether you're upgrading your RF coaxial setup or simply need a versatile connector solution, this adapter is a must-have. Rest assured, it's RoHS compliant, meeting stringent environmental standards. Explore the possibilities and elevate your connectivity experience with this essential component.