242105RP

Heilind Number:AMR242105RP
Manufacturer:Amphenol RF
Manufacturer Number:242105RP
ECAD Model:
3D Model

Description:

SMA Jack to RP-TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242105RP
Orientation:Straight
Adapter Type:RP-TNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:11 Max GHz
Adapter Side 1:RP-TNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242105RP

Detailed Description

Easily connect RP-TNC and SMA devices with our high-quality Straight SMA Jack to RP-TNC Plug Adapter. Designed for seamless impedance matching at 50 Ohms, this adapter ensures efficient signal transfer. Crafted from brass with a gold finish, it offers durability and reliable performance. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. RoHS compliant, it meets environmental standards. Perfect for RF coaxial connections, this adapter is a valuable addition to your toolkit.