242106

Heilind Number:AMR242106
Manufacturer:Amphenol RF
Manufacturer Number:242106
ECAD Model:
3D Model

Description:

SMA Plug to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242106
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242106

Detailed Description

Enhance your connectivity with our SMA Plug to TNC Plug Adapter, designed for seamless transitions between SMA and TNC interfaces. With a straight orientation and 50 Ohm impedance, this adapter ensures optimal signal transfer. Crafted from durable brass with a nickel finish, it offers both reliability and corrosion resistance. Operating at frequencies up to 11 GHz, it's suitable for high-performance applications. Whether you're working in telecommunications, aerospace, or beyond, this adapter is a versatile solution. Plus, with both sides featuring a plug gender, it's easy to integrate into your setup. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity game today.