242107

Heilind Number:AMR242107
Manufacturer:Amphenol RF
Manufacturer Number:242107
ECAD Model:
3D Model

Description:

SMA Jack to TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242107
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242107

Detailed Description

Easily connect SMA and TNC cables with our Straight SMA Jack to TNC Jack Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures optimal signal transmission in RF applications. Constructed with durable brass and finished in nickel, it guarantees long-lasting performance. With a maximum frequency of 11 GHz, it's suitable for high-speed data transfers. Both sides feature female connectors, making it convenient for quick and secure installations. Rest assured of its compliance with RoHS standards, prioritizing environmental responsibility. Upgrade your connectivity solutions with this essential RF coaxial adapter.