242107RP

Heilind Number:AMR242107RP
Manufacturer:Amphenol RF
Manufacturer Number:242107RP
ECAD Model:
3D Model

Description:

SMA Jack to RP-TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242107RP
Orientation:Straight
Adapter Type:RP-TNC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:11 Max GHz
Adapter Side 1:RP-TNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242107RP

Detailed Description

Easily connect RP-TNC and SMA devices with our SMA Jack to RP-TNC Jack Adapter. This straight adapter boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from durable brass with a gold finish, it offers both reliability and performance. With a maximum frequency of 11 GHz, it's suitable for high-speed applications. RoHS compliant and meticulously engineered, this adapter is a must-have for any RF coaxial setup.