242108

Heilind Number:AMR242108
Manufacturer:Amphenol RF
Manufacturer Number:242108
ECAD Model:
3D Model

Description:

SMA Plug to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242108
Orientation:Straight
Adapter Type:SMA to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:SMA
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242108

Detailed Description

Easily connect SMA and UHF cables with our SMA Plug to UHF Jack Adapter. This straight adapter boasts a 50 Ohm impedance, ensuring optimal signal performance. Crafted from durable brass with a sleek nickel finish, it guarantees longevity and reliability. With a frequency capacity of up to 2.5 GHz, it's perfect for a wide range of RF applications. The SMA plug and UHF jack configuration allows for seamless connectivity, making it a versatile addition to your toolkit. Whether you're a professional installer or a DIY enthusiast, this adapter is essential for maintaining efficient and secure connections in your RF setups. Upgrade your connectivity solutions with this high-quality adapter today.