242109

Heilind Number:AMR242109
Manufacturer:Amphenol RF
Manufacturer Number:242109
ECAD Model:
3D Model

Description:

SMA Jack to UHF Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242109
Orientation:Straight
Adapter Type:SMA to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:SMA
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242109

Detailed Description

Easily connect SMA devices to UHF systems with our SMA Jack to UHF Plug Adapter. Designed for straight orientation and boasting a 50 Ohm impedance, this brass adapter ensures optimal signal transmission. With a nickel finish and RoHS compliance, it meets high standards for performance and environmental responsibility. Suitable for frequencies up to 2.5 GHz, it's a versatile solution for RF coaxial connectivity in various applications. Whether you're a professional installer or DIY enthusiast, this adapter is a must-have in your toolkit for seamless connections.