242111

Heilind Number:AMR242111
Manufacturer:Amphenol RF
Manufacturer Number:242111
ECAD Model:
3D Model

Description:

SMA Jack to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242111
Orientation:Straight
Adapter Type:SMA to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:SMA
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242111

Detailed Description

Effortlessly bridge the gap between SMA and UHF connectors with our SMA Jack to UHF Jack Adapter. Crafted with precision and durability in mind, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Its brass construction with nickel finish ensures reliable performance, while its compatibility with frequencies up to 2.5 GHz makes it suitable for various applications. Whether you're looking to connect SMA and UHF devices or simply expand your connectivity options, this adapter is a must-have in your toolkit. Rest assured, it meets all necessary standards for quality and performance. Elevate your RF coaxial connections with ease and confidence.