242112RP

Heilind Number:AMR242112RP
Manufacturer:Amphenol RF
Manufacturer Number:242112RP
ECAD Model:
3D Model

Description:

N-Type Jack to RP-SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242112RP
Orientation:Straight
Adapter Type:N-Type to RP-SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242112RP

Detailed Description

Easily connect N-Type and RP-SMA interfaces with our N-Type Jack to RP-SMA Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Constructed with durable brass and finished in nickel, it ensures reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. Rest assured, this adapter is RoHS compliant, making it a safe and environmentally friendly choice. Upgrade your RF coaxial connections with this essential accessory.