242113RP

Heilind Number:AMR242113RP
Manufacturer:Amphenol RF
Manufacturer Number:242113RP
ECAD Model:
3D Model

Description:

N-Type Plug to RP-SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242113RP
Orientation:Straight
Adapter Type:N-Type to RP-SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242113RP

Detailed Description

Enhance your connectivity with our N-Type Plug to RP-SMA Jack Adapter, designed for seamless integration in RF coaxial setups. Crafted from high-quality brass with a durable nickel finish, this straight adapter ensures reliable performance in 50 Ohm systems. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. The N-Type to RP-SMA configuration, featuring a plug on one end and a jack on the other, offers versatile compatibility. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your networking needs. Upgrade your setup today with this essential connector.