| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242114 |
| Orientation: | Straight |
| Adapter Type: | N-Type to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242114 |
242114
| Heilind Number: | AMR242114 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242114 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly bridge the gap between N-Type and SMA connections with our N-Type Plug to SMA Plug Adapter. Crafted with precision for seamless compatibility, this straight adapter boasts a 50-ohm impedance for optimal signal transmission. Its durable brass construction with a nickel finish ensures long-lasting performance, while the 11 GHz frequency range caters to high-speed connectivity needs. RoHS compliant, it guarantees both environmental responsibility and quality assurance. Whether you're in the field of telecommunications, broadcasting, or electronics, this adapter is the perfect solution for your RF coaxial connection requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

