| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242114RP |
| Orientation: | Straight |
| Adapter Type: | N-Type to RP-SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | RP-SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242114RP |
242114RP
| Heilind Number: | AMR242114RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242114RP |
| ECAD Model: |
Specifications
Detailed Description
Easily bridge the gap between N-Type and RP-SMA connectors with our straight adapter. Crafted from durable brass with a nickel finish, this 50 ohm adapter ensures reliable signal transmission. Operating at frequencies of up to 11 GHz, it's perfect for high-performance setups. With a plug on both ends, it effortlessly links N-Type and RP-SMA interfaces. Whether you're in the field or the lab, this adapter is a must-have for seamless connectivity.

