242115

Heilind Number:AMR242115
Manufacturer:Amphenol RF
Manufacturer Number:242115
ECAD Model:
3D Model

Description:

N-Type Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242115
Orientation:Straight
Adapter Type:N-Type to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242115

Detailed Description

Easily connect N-Type and SMA devices with our N-Type Jack to SMA Jack Adapter. Featuring a straight orientation and 50 Ohm impedance, this adapter ensures reliable signal transmission. Constructed with durable brass and nickel plating, it offers high performance and longevity. With a frequency range of up to 11 GHz, it's ideal for high-speed applications. Both adapter sides are female, providing easy and secure connections. Whether you're in the field of telecommunications, aerospace, or RF testing, this adapter is a versatile and essential tool. Rest assured of its quality, as it meets industry standards for RoHS compliance. Upgrade your connectivity setup with this efficient and reliable adapter.