242115RP

Heilind Number:AMR242115RP
Manufacturer:Amphenol RF
Manufacturer Number:242115RP
ECAD Model:
3D Model

Description:

N-Type Jack to RP-SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242115RP
Orientation:Straight
Adapter Type:N-Type to RP-SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242115RP

Detailed Description

Easily bridge the gap between N-Type and RP-SMA connectors with our straight N-Type Jack to RP-SMA Jack Adapter. With a 50 Ohm impedance and durable brass construction featuring a nickel finish, this adapter ensures reliable signal transmission. Operating at a maximum frequency of 11 GHz, it's perfect for high-frequency applications. Whether you're connecting antennas, cables, or other RF devices, this adapter offers seamless compatibility in a straight orientation for convenient installation. Upgrade your connectivity with this essential component, designed for optimal performance in demanding environments.