242117

Heilind Number:AMR242117
Manufacturer:Amphenol RF
Manufacturer Number:242117
ECAD Model:
3D Model

Description:

Mini-UHF Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242117
Orientation:Straight
Adapter Type:Mini-UHF to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:Mini-UHF
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242117

Detailed Description

Enhance your RF connectivity with our Mini-UHF Plug to SMA Jack Adapter. Designed for seamless integration in 50 Ohm systems, this straight adapter offers reliable signal transmission with minimal interference. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in demanding environments. Featuring Mini-UHF and SMA connectors, it effortlessly bridges the gap between different interfaces. With a frequency range of up to 2.5 GHz, it's perfect for a wide range of applications in telecommunications, broadcasting, and more. Upgrade your setup with this essential RF coaxial accessory.