242119

Heilind Number:AMR242119
Manufacturer:Amphenol RF
Manufacturer Number:242119
ECAD Model:
3D Model

Description:

Mini-UHF Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242119
Orientation:Straight
Adapter Type:Mini-UHF to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:Mini-UHF
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242119

Detailed Description

Enhance your connectivity with our Mini-UHF Jack to SMA Jack Adapter. Perfect for seamless transitions, this straight adapter boasts a 50 Ohm impedance and is crafted from high-quality brass with a durable nickel finish. Designed for optimal performance, it supports frequencies up to 2.5 GHz, making it ideal for various RF coaxial applications. With Mini-UHF and SMA jack connectors on either end, it ensures a secure and reliable connection every time. Upgrade your setup with this essential adapter for efficient signal transmission.