242120-75

Heilind Number:AMR242120-75
Manufacturer:Amphenol RF
Manufacturer Number:242120-75
ECAD Model:
3D Model

Description:

F-Type Jack to N-Type Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242120-75
Orientation:Straight
Adapter Type:F-Type to N-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242120-75

Detailed Description

Enhance your connectivity options with this F-Type Jack to N-Type Jack Adapter. Designed for seamless integration, this straight adapter boasts a 75 Ohm impedance for optimal signal transmission. Crafted with durable brass and finished with nickel plating, it ensures reliable performance. With a maximum frequency of 2 GHz, it's suitable for a variety of applications. The F-Type and N-Type connectors offer versatile compatibility, making it a must-have accessory for RF coaxial setups. Upgrade your connectivity game with this high-quality adapter.