242121

Heilind Number:AMR242121
Manufacturer:Amphenol RF
Manufacturer Number:242121
ECAD Model:
3D Model

Description:

BNC Jack to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242121
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR242121

Detailed Description

Easily connect your BNC and N-Type devices with our Straight BNC Jack to N-Type Plug Adapter. This 50 Ohm adapter features a durable brass body with a nickel finish, ensuring reliable performance. With a maximum frequency of 4 GHz, it's suitable for high-speed applications. The straight orientation and plug/jack configuration make it convenient to use in various setups. Rest assured of its compliance with RoHS standards for environmental safety. Perfect for professionals working with RF coaxial equipment, this adapter guarantees seamless connectivity in your projects.