242122

Heilind Number:AMR242122
Manufacturer:Amphenol RF
Manufacturer Number:242122
ECAD Model:
3D Model

Description:

BNC Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242122
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242122

Detailed Description

Easily connect BNC and N-Type devices with our straight BNC Plug to N-Type Plug Adapter. Designed for 50 Ohm impedance, this adapter ensures seamless signal transmission. Crafted with high-quality brass and nickel finish, it guarantees durability and efficient performance. With a maximum frequency of 4 GHz, it meets the demands of high-speed data transmission. Both sides feature plug connectors, making it simple to integrate into your setup. Rest assured, this adapter is RoHS compliant, aligning with environmental standards. Perfect for RF coaxial connections, it's a versatile solution for various applications.