| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242123 |
| Orientation: | Straight |
| Adapter Type: | BNC to SMA Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242123 |
242123
| Heilind Number: | AMR242123 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242123 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and SMA devices with our straight BNC Jack to SMA Jack Adapter. Designed for a 50 Ohm impedance, this versatile adapter ensures seamless signal transmission. Crafted from durable brass with a nickel finish, it guarantees reliable performance. With a maximum frequency of 4 GHz, it's ideal for high-speed applications. Both ends feature female connectors, making it compatible with various equipment. Rest assured, it's RoHS compliant, meeting environmental and safety standards. Perfect for RF coaxial connections, this adapter is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

