| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242124 |
| Orientation: | Straight |
| Adapter Type: | SMA to TNC Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242124 |
242124
| Heilind Number: | AMR242124 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242124 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Plug to TNC Jack Adapter. This straight adapter, with a 50 Ohm impedance, offers seamless compatibility between SMA and TNC interfaces. Crafted from durable brass with a nickel finish, it ensures reliable performance. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. RoHS compliant, this adapter guarantees both quality and environmental responsibility. Upgrade your setup today with this essential RF coaxial accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 202117 | TNC Terminator Plug 1 Watt Without Chain 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


