| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242124RP |
| Orientation: | Straight |
| Adapter Type: | RP-TNC to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | RP-TNC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242124RP |
242124RP
| Heilind Number: | AMR242124RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242124RP |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RP-TNC and SMA devices with our straight adapter. Crafted from durable brass with a nickel finish, this 50 Ohm adapter ensures reliable signal transmission. With a maximum frequency of 11GHz, it's ideal for high-speed applications. Featuring an RP-TNC jack and SMA plug design, it offers seamless compatibility. Perfect for RF coaxial setups, this adapter guarantees a secure and efficient connection every time.

