242126

Heilind Number:AMR242126
Manufacturer:Amphenol RF
Manufacturer Number:242126
ECAD Model:
3D Model

Description:

MCX Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242126
Orientation:Straight
Adapter Type:MCX to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242126

Detailed Description

Easily connect MCX and SMA devices with our MCX Jack to SMA Plug Adapter. Designed for 50 Ohm impedance, this straight adapter ensures optimal signal transmission. Crafted from durable brass with a gold finish, it offers reliable performance and longevity. With a maximum frequency of 6 GHz, it's suitable for high-speed applications. RoHS compliant, this adapter meets international standards for environmental responsibility. Perfect for RF coaxial setups, it's a versatile and essential tool for your connectivity needs.