242127

Heilind Number:AMR242127
Manufacturer:Amphenol RF
Manufacturer Number:242127
ECAD Model:
3D Model

Description:

MCX Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242127
Orientation:Straight
Adapter Type:MCX to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242127

Detailed Description

Easily connect MCX to SMA interfaces with our MCX Plug to SMA Jack Adapter. Crafted from premium brass with a gold finish, this straight adapter ensures reliable signal transmission with a 50 Ohm impedance rating. Suitable for high-frequency applications up to 6 GHz, it guarantees seamless connectivity in RF setups. RoHS compliant, it meets environmental standards while offering durability and performance. Perfect for professionals in need of efficient RF coaxial solutions, this adapter is a versatile addition to any toolkit.