| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242128 |
| Orientation: | Straight |
| Adapter Type: | MCX to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | MCX |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242128 |
242128
| Heilind Number: | AMR242128 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242128 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your MCX and SMA devices with our MCX Plug to SMA Plug Adapter. This straight adapter, with a 50 Ohm impedance, ensures a seamless and secure connection. Crafted from high-quality brass with a gold finish, it guarantees durability and optimal signal transmission. With a maximum frequency of 6 GHz, it's perfect for high-speed applications. Whether you're in the field or in the lab, this adapter is a must-have for any RF coaxial setup.

