242129

Heilind Number:AMR242129
Manufacturer:Amphenol RF
Manufacturer Number:242129
ECAD Model:
3D Model

Description:

MCX Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242129
Orientation:Straight
Adapter Type:MCX to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242129

Detailed Description

Easily connect your MCX and SMA devices with our MCX Jack to SMA Jack Adapter. Designed for seamless transmission in 50 Ohm systems, this straight adapter features a durable brass body with a gold finish for optimal conductivity. With a maximum frequency of 6 GHz, it ensures reliable performance for high-speed applications. Both ends are equipped with female jacks, providing a secure and stable connection. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your RF coaxial setup with this essential connector for seamless signal transfer.