242130RP

Heilind Number:AMR242130RP
Manufacturer:Amphenol RF
Manufacturer Number:242130RP
ECAD Model:
3D Model

Description:

N-Type Plug to RP-TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242130RP
Orientation:Straight
Adapter Type:N-Type to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242130RP

Detailed Description

Easily connect N-Type and RP-TNC devices with our N-Type Plug to RP-TNC Jack Adapter. This straight adapter features a 50 Ohm impedance for seamless signal transmission, making it ideal for RF coaxial applications. Crafted from durable brass with a nickel finish, it ensures reliable performance even in high-frequency environments, with a maximum frequency of 11 GHz. The N-Type and RP-TNC connectors, both female and male, allow for versatile connectivity options. Streamline your setup with this essential component for any RF Coaxial system.