242131RP

Heilind Number:AMR242131RP
Manufacturer:Amphenol RF
Manufacturer Number:242131RP
ECAD Model:
3D Model

Description:

N-Type Jack to RP-TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242131RP
Orientation:Straight
Adapter Type:N-Type to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242131RP

Detailed Description

Easily connect N-Type and RP-TNC interfaces with our N-Type Jack to RP-TNC Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Constructed with high-quality brass and nickel finish, it ensures durability and reliable performance. With a maximum frequency of 11 GHz, it's suitable for high-speed data applications. Perfect for RF Coaxial Connectors & Accessories, this adapter is a must-have for professionals in the field. Upgrade your connectivity solutions with this essential tool.