242132

Heilind Number:AMR242132
Manufacturer:Amphenol RF
Manufacturer Number:242132
ECAD Model:
3D Model

Description:

N-Type Jack to TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242132
Orientation:Straight
Adapter Type:N-Type to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242132

Detailed Description

Easily connect N-Type and TNC devices with our N-Type Jack to TNC Jack Adapter. Designed for seamless compatibility, this straight adapter features a 50 Ohm impedance for optimal signal transfer. Constructed with durable nickel-finished brass, it ensures reliable performance. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. Both sides feature a female jack connection, making it convenient for various setups. Rest assured of its quality and compliance with RoHS standards. Perfect for professionals in need of efficient RF coaxial connectivity solutions.