242132RP

Heilind Number:AMR242132RP
Manufacturer:Amphenol RF
Manufacturer Number:242132RP
ECAD Model:
3D Model

Description:

N-Type Jack to RP-TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242132RP
Orientation:Straight
Adapter Type:N-Type to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242132RP

Detailed Description

Easily connect N-Type and RP-TNC devices with our straight adapter, designed for seamless compatibility in 50 Ohm systems. Crafted with brass and nickel for durability, this adapter ensures reliable signal transmission. With a max frequency of 11 GHz, it's ideal for high-speed applications. Both ends feature female jacks, making it easy to integrate into existing setups. Rest assured, this adapter is RoHS compliant, meeting stringent environmental standards. Perfect for professionals in need of dependable RF coaxial connectivity.