| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242133 |
| Orientation: | Straight |
| Adapter Type: | N-Type to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242133 |
242133
| Heilind Number: | AMR242133 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242133 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type to TNC plugs with our straight adapter, designed for seamless compatibility in 50-ohm setups. Crafted from high-quality brass with a nickel finish, it ensures optimal signal transmission with minimal interference. Operating at frequencies up to 11 GHz, it's perfect for a wide range of RF applications. Both RoHS compliant and durable, this adapter guarantees reliable performance for your connectivity needs.

